Add To Favorites
CDCLVD2106RHAT Clock Fanout Buffer (Distribution) IC 1:6 800MHz 40-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.94000 $10.94
10 10.05900 $100.59
100 8.49520 $849.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28234-1-ND
Copy   296-28234-1-ND
Quantity Available 152
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDCLVD2106RHAT

Copy   CDCLVD2106RHAT
Description IC CLK BUFFER 1:6 800MHZ 40VQFN
Copy   IC CLK BUFFER 1:6 800MHZ 40VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:6 800MHz 40-VFQFN Exposed Pad

Copy   Clock Fanout Buffer (Distribution) IC 1:6 800MHz 40-VFQFN Exposed Pad
Documents & Media
Datasheets CDCLVD2106
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Packaging Conversion to 7" Reel 24/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer, Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 2
Ratio - Input:Output 1:6
Differential - Input:Output Yes/Yes
Input LVCMOS, LVDS, LVPECL
Output LVDS
Frequency - Max 800MHz
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
Base Part Number CDCLVD2106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CDCLVD1212RHAT - Texas Instruments | 296-28233-1-ND DigiKey Electronics
  • CDCLVD1212RHAT
  • Texas Instruments
  • IC CLK BUFFER 2:12 800MHZ 40VQFN
  • Unit Price $11.78000
  • 296-28233-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-28234-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28234-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $7.84300
  • Digi-Reel® ? : 296-28234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDCLVD2106RHAR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.72000

20:47:50 10/22/2018