Add To Favorites
Product Overview
Digi-Key Part Number 296-15744-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

CDC7005ZVAT

Description IC CLK SYNC/JITTER CLEANER 64BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDC7005
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Synchronizer and Jitter Cleaner
PLL No
Input LVCMOS, LVPECL
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 2:5
Differential - Input:Output Yes/Yes
Frequency - Max 800MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-BGA
Supplier Device Package 64-BGA (8x8)
Base Part Number CDC7005
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-15744-1

12:38:51 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.99000 $20.99
10 19.36100 $193.61
100 16.53270 $1,653.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15744-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $15.31200
  • Digi-Reel® ? : 296-15744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-14344-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $12.28920
  • Tray ? : 296-26035-ND
  • Minimum Quantity: 348  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $15.31201
Send Feedback