Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-25-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 296-6708-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDC582PAH

Description IC 3.3V PLL CLOCK DRIVER 52-TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets CDC582
PCN Obsolescence/ EOL Mult Devices EOL 25/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Type PLL Clock Driver
PLL Yes with Bypass
Input LVPECL
Output LVTTL
Number of Circuits 1
Ratio - Input:Output 1:12
Differential - Input:Output Yes/No
Frequency - Max 100MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 52-TQFP
Supplier Device Package 52-TQFP (10x10)
Base Part Number CDC582
 
Additional Resources
Standard Package ? 160
Other Names 296-6708-5

17:01:49 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.57000 $12.57
10 11.55500 $115.55
100 9.75880 $975.88
500 8.68116 $4,340.58
1,000 7.96271 $7,962.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : CDC582PAHG4-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.75881
Send Feedback