Add To Favorites
CDC516DGGR
Product Overview
Digi-Key Part Number 296-6706-1-ND
Copy   296-6706-1-ND
Quantity Available 1,905
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDC516DGGR

Copy   CDC516DGGR
Description IC 3.3V PLL CLK DRVR 3ST 48TSSOP
Copy   IC 3.3V PLL CLK DRVR 3ST 48TSSOP
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CDC516
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type PLL Clock Driver
PLL Yes with Bypass
Input LVTTL
Output LVTTL
Number of Circuits 1
Ratio - Input:Output 1:16
Differential - Input:Output No/No
Frequency - Max 125MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number CDC516
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-6706-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.85000 $11.85
10 10.89000 $108.90
100 9.19700 $919.70
500 8.18140 $4,090.70
1,000 7.50431 $7,504.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6706-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $7.01184
  • Tube ? : 296-20833-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 116 - Immediate
  • Unit Price: $13.51000
  • Tape & Reel (TR) ? : CDC516DGGRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.01184
  • Tube ? : CDC516DGGG4-ND
  • Minimum Quantity: 40  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.89725

19:19:04 9/18/2018