Add To Favorites
CDC509PWR
Product Overview
Digi-Key Part Number 296-6705-1-ND
Copy   296-6705-1-ND
Quantity Available 1,789
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDC509PWR

Copy   CDC509PWR
Description IC 3.3V PLL CLOCK DRVR 24-TSSOP
Copy   IC 3.3V PLL CLOCK DRVR 24-TSSOP
Documents & Media
Datasheets CDC509
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type PLL Clock Driver
PLL Yes with Bypass
Input LVTTL
Output LVTTL
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/No
Frequency - Max 125MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number CDC509
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-6705-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.33000 $18.33
10 16.84500 $168.45
100 14.22700 $1,422.70
500 12.65592 $6,327.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6705-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $10.84672
  • Tape & Reel (TR) ? : CDC509PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $10.84672

23:52:32 9/22/2018