Add To Favorites
Product Overview
Digi-Key Part Number 296-24589-1-ND
Quantity Available 512
Can ship immediately

Factory Stock ?: 3,250
Manufacturer

Manufacturer Part Number

CDC421A250RGET

Description IC CLK GEN 250.00MHZ 3.3V 24VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CDC421Azzz
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL Yes
Input LVCMOS, Crystal
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 250MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number CDC421A250
 
Additional Resources
Standard Package ? 1
Other Names 296-24589-1

05:46:31 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.32000 $15.32
10 14.08200 $140.82
100 11.89330 $1,189.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24589-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,250 - Factory Stock ?
  • Unit Price: $10.98020
  • Digi-Reel® ? : 296-24589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 512 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDC421A250RGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.88480
Send Feedback