Add To Favorites
CDC421A212RGET
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.32000 $15.32
10 14.08200 $140.82
100 11.89330 $1,189.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24588-1-ND
Copy   296-24588-1-ND
Quantity Available 649
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDC421A212RGET

Copy   CDC421A212RGET
Description IC CLK GEN 212.50MHZ 3.3V 24VQFN
Copy   IC CLK GEN 212.50MHZ 3.3V 24VQFN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CDC421Azzz
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL Yes
Input LVCMOS, Crystal
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 212.5MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number CDC421A212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-24588-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24588-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $10.98020
  • Digi-Reel® ? : 296-24588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 649 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDC421A212RGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.88480

14:48:39 11/18/2018