Add To Favorites
CDC2582PAH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 11.80775 $1,889.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-6689-5-ND
Copy   296-6689-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDC2582PAH

Copy   CDC2582PAH
Description IC 3.3V PLL CLK-DRVR 52-TQFP
Copy   IC 3.3V PLL CLK-DRVR 52-TQFP
Documents & Media
Datasheets CDC2582
PCN Obsolescence/ EOL Mult Devices EOL 25/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Type PLL Clock Driver
PLL Yes with Bypass
Input LVPECL
Output LVTTL
Number of Circuits 1
Ratio - Input:Output 1:12
Differential - Input:Output Yes/No
Frequency - Max 100MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 52-TQFP
Supplier Device Package 52-TQFP (10x10)
Base Part Number CDC2582
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 160
Other Names 296-6689-5
Alternate Package | This part is also available in the following packaging:
  • Tray ? : CDC2582PAHG4-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.80775

15:08:53 12/13/2018