Add To Favorites
CDC2510PWR
Product Overview
Digi-Key Part Number 296-13641-1-ND
Copy   296-13641-1-ND
Quantity Available 1,096
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDC2510PWR

Copy   CDC2510PWR
Description IC 3.3V PLL CLK-DRVR 24-TSSOP
Copy   IC 3.3V PLL CLK-DRVR 24-TSSOP
Documents & Media
Datasheets CDC2510
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type PLL Clock Driver
PLL Yes with Bypass
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output No/No
Frequency - Max 125MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number CDC2510
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-13641-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.66000 $14.66
10 13.47000 $134.70
100 11.37620 $1,137.62
500 10.11996 $5,059.98
1,000 9.28244 $9,282.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13641-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $8.67328
  • Digi-Reel® ? : 296-13641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,096 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDC2510PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.67328

07:20:59 9/21/2018