Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-6685-1-ND
Quantity Available 1,410
Can ship immediately
Manufacturer

Manufacturer Part Number

CDC2510BPWR

Description IC 3.3V PLL CLK-DRVR 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CDC2510B
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type PLL Clock Driver
PLL Yes with Bypass
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output No/No
Frequency - Max 125MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number CDC2510
 
Additional Resources
Standard Package ? 1
Other Names 296-6685-1

10:41:33 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.01000 $19.01
10 17.47200 $174.72
100 14.75590 $1,475.59
500 13.12638 $6,563.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6685-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $11.24992
  • Digi-Reel® ? : 296-6685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,410 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDC2510BPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.24992
Send Feedback