USD

CD74HCT73E Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)
Price & Procurement
897 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.83600 $8.36
25 0.78520 $19.63
100 0.64100 $64.10
250 0.59536 $148.84
500 0.50668 $253.34
1,000 0.40534 $405.34
2,500 0.39913 $997.82

Submit a request for quotation on quantities greater than those displayed.

CD74HCT73E

Datasheet
Digi-Key Part Number 296-9297-5-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CD74HCT73E
Copy  
Description IC FF JK TYPE DUAL 1BIT 14DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HCT
Packaging Tube 
Part Status Active
Function Reset
Type JK Type
Output Type Complimentary
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 60MHz
Max Propagation Delay @ V, Max CL 38ns @ 4.5V, 50pF
Trigger Type Negative Edge
Current - Output High, Low 4mA, 4mA
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Iq) 4µA
Input Capacitance 10pF
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
Base Part Number 74HCT73
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HCT04N

IC INVERTER 6CH 6-INP 14DIP

Texas Instruments

$0.45000 Details

SN74HCT08N

IC GATE AND 4CH 2-INP 14DIP

Texas Instruments

$0.55000 Details

SN74HCT32N

IC GATE OR 4CH 2-INP 14DIP

Texas Instruments

$0.61000 Details

SN74HCT74N

IC FF D-TYPE DUAL 1BIT 14DIP

Texas Instruments

$0.52000 Details

SN74HCT138N

IC DECODER/DEMUX 1X3:8 16DIP

Texas Instruments

$0.66000 Details

CD74HCT112E

IC FF JK TYPE DUAL 1BIT 16DIP

Texas Instruments

$0.68000 Details
Additional Resources
Standard Package 25
Other Names 296-9297-5