Add To Favorites
CD74HCT21EG4 AND Gate IC 2 Channel 14-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,675 0.14570 $389.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CD74HCT21EG4-ND
Copy   CD74HCT21EG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD74HCT21EG4

Copy   CD74HCT21EG4
Description IC GATE AND 2CH 4-INP 14DIP
Copy   IC GATE AND 2CH 4-INP 14DIP
Detailed Description

AND Gate IC 2 Channel 14-PDIP

Copy   AND Gate IC 2 Channel  14-PDIP
Documents & Media
Datasheets CD54,74HC(T)21
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74HCT
Packaging ? Tube ?
Part Status Active
Logic Type AND Gate
Number of Circuits 2
Number of Inputs 4
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 27ns @ 4.5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
Base Part Number 74HCT21
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names CD74HCT21EE4
CD74HCT21EE4-ND
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-9262-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,723 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.41000

23:07:45 10/16/2018