USD
Favorite

CD74HC4051E 1 Circuit IC Switch 8:1 130Ohm 16-PDIP
Price & Procurement
18,806 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.49100 $4.91
25 0.45840 $11.46
100 0.36680 $36.68
250 0.34060 $85.15
500 0.28820 $144.10
1,000 0.22270 $222.70
2,500 0.20305 $507.63
5,000 0.18995 $949.75

Submit a request for quotation on quantities greater than those displayed.

CD74HC4051E

Datasheet
Digi-Key Part Number 296-12810-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD74HC4051E
Copy  
Description IC MUX/DEMUX 8X1 16DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 130Ohm 16-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tube 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 130Ohm
Channel-to-Channel Matching (ΔRon) 8.5Ohm
Voltage - Supply, Single (V+) 2V ~ 6V
Voltage - Supply, Dual (V±) ±1V ~ 5V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 180MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 25pF
Current - Leakage (IS(off)) (Max) 400nA
Crosstalk -
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number 74HC4051
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD74HC4053E

IC MUX/DEMUX TRIPLE 2X1 16DIP

Texas Instruments

$0.59000 Details

BOB-09056

ANALOG/DIGITAL MUX BREAKOUT

SparkFun Electronics

$5.50000 Details

CD74HC4052E

IC MUX/DEMUX DUAL 4X1 16DIP

Texas Instruments

$0.49000 Details

SN74HC259N

IC 8-BIT ADDRESS LATCH 16-DIP

Texas Instruments

$0.60000 Details

SN74HC595N

IC 8-BIT SHIFT REGISTER 16-DIP

Texas Instruments

$0.57000 Details

TC74HC4051APF

IC MUX/DEMUX 8X1 16DIP

Toshiba Semiconductor and Storage

$0.69000 Details
Additional Resources
Standard Package 25
Other Names 296-12810-5
296-52878
296-52878-ND
CD74HC4051EE4
CD74HC4051EE4-ND
CD74HC4051EG4
CD74HC4051EG4-ND