Add To Favorites
CD74HC157MG4 Multiplexer 4 x 2:1 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,520 0.26400 $401.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CD74HC157MG4-ND
Copy   CD74HC157MG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD74HC157MG4

Copy   CD74HC157MG4
Description IC MUX 2-IN CMOS LOGIC HS 16SOIC
Copy   IC MUX 2-IN CMOS LOGIC HS 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiplexer 4 x 2:1 16-SOIC

Copy   Multiplexer 4 x 2:1 16-SOIC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MC74HC157ADR2GOSCT-ND MC74HC157ADR2G ON Semiconductor Cut Tape (CT) ? 2,726 - Immediate
$0.38000 1
Documents & Media
Datasheets CD54/74HC(T)157/158
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging ? Tube ?
Part Status Active
Type Multiplexer
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low 5.2mA, 5.2mA
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74HC157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40

11:33:11 11/17/2018