Add To Favorites
CD74ACT86MDREP XOR (Exclusive OR) IC 4 Channel 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22099-1-ND
Copy   296-22099-1-ND
Quantity Available 1,482
Can ship immediately

Factory Stock ?: 4,112
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD74ACT86MDREP

Copy   CD74ACT86MDREP
Description IC GATE XOR 4CH 2-INP 14SOIC
Copy   IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

XOR (Exclusive OR) IC 4 Channel 14-SOIC

Copy   XOR (Exclusive OR) IC 4 Channel  14-SOIC
Documents & Media
Datasheets CD74ACT86-EP
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ACT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ACT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 14.6ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74ACT86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 182-009-113R181 - NorComp Inc. | 182-809ME-ND DigiKey Electronics
  • 182-009-113R181
  • NorComp Inc.
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price $2.21000
  • 182-809ME-ND
  • 182-009-213R181 - NorComp Inc. | 182-809FE-ND DigiKey Electronics
  • 182-009-213R181
  • NorComp Inc.
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $2.27000
  • 182-809FE-ND
  • MAX1490EAEPG+ - Maxim Integrated | MAX1490EAEPG+-ND DigiKey Electronics
  • MAX1490EAEPG+
  • Maxim Integrated
  • IC RS485/RS422 DATA INTRFC 24DIP
  • Unit Price $26.27000
  • MAX1490EAEPG+-ND
Additional Resources
Standard Package ? 1
Other Names 296-22099-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22099-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.00980
  • Digi-Reel® ? : 296-22099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,482 - Immediate
    4,112 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:25:18 12/12/2018