Add To Favorites
Product Overview
Digi-Key Part Number 296-14304-1-ND
Quantity Available 3,639
Can ship immediately
Manufacturer

Manufacturer Part Number

CD4536BNSR

Description IC OSC PROG TIMER 5MHZ 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Programmable Timer IC 2 ~ 2²⁴ Count 5MHz 16-SO

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Programmable Timer
Count 2 ~ 2²⁴
Frequency 5MHz
Voltage - Supply 3 V ~ 18 V
Current - Supply 3mA
Operating Temperature -55°C ~ 125°C
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number 4536
 
Additional Resources
Standard Package ? 1
Other Names 296-14304-1

04:29:46 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.44800 $4.48
100 0.33450 $33.45
500 0.26286 $131.43
1,000 0.20312 $203.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14304-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.17980
  • Digi-Reel® ? : 296-14304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,639 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CD4536BNSRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17980
Send Feedback