Add To Favorites
Product Overview
Digi-Key Part Number 296-14160-1-ND
Quantity Available 2,816
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

CD4527BPWR

Description IC BCD RATE MULTIPLIER 16-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

BCD Rate Multiplier IC 16-TSSOP

Documents & Media
Datasheets CD4527B Types
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type BCD Rate Multiplier
Supply Voltage 3 V ~ 18 V
Number of Bits 4
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 4527
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-14160-1

01:24:31 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53400 $5.34
100 0.40910 $40.91
500 0.32342 $161.71
1,000 0.25874 $258.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14160-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $0.22765
  • Digi-Reel® ? : 296-14160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,816 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : CD4527BPW-ND
  • Minimum Quantity: 1,620  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25120
Send Feedback