Add To Favorites
CD4527BNSR BCD Rate Multiplier IC 16-SO
Product Overview
Digi-Key Part Number 296-14159-1-ND
Copy   296-14159-1-ND
Quantity Available 2,004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD4527BNSR

Copy   CD4527BNSR
Description IC BCD RATE MULTIPLIER 16SO
Copy   IC BCD RATE MULTIPLIER 16SO
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

BCD Rate Multiplier IC 16-SO

Copy   BCD Rate Multiplier IC 16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type BCD Rate Multiplier
Supply Voltage 3 V ~ 18 V
Number of Bits 4
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 4527
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-14159-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60500 $6.05
100 0.46390 $46.39
500 0.36668 $183.34
1,000 0.29334 $293.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14159-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.25810
  • Digi-Reel® ? : 296-14159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,004 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CD4527BNSRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25810

08:04:30 9/25/2018