Add To Favorites
CD4089BPWR Binary Rate Multiplier IC 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39800 $39.80
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-3523-1-ND
Copy   296-3523-1-ND
Quantity Available 2,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD4089BPWR

Copy   CD4089BPWR
Description IC BIN RATE MULTIPLIER 16-TSSOP
Copy   IC BIN RATE MULTIPLIER 16-TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Binary Rate Multiplier IC 16-TSSOP

Copy   Binary Rate Multiplier IC 16-TSSOP
Documents & Media
Datasheets CD4089B Types
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Rate Multiplier
Supply Voltage 3 V ~ 18 V
Number of Bits 4
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 4089
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3523-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3523-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21390
  • Digi-Reel® ? : 296-3523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,084 - Immediate
  • Unit Price: Digi-Reel®

12:51:54 11/18/2018