Add To Favorites
CD4022BNSR Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41170 $41.17
500 0.32548 $162.74
1,000 0.26038 $260.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-14098-1-ND
Copy   296-14098-1-ND
Quantity Available 1,726
Can ship immediately

Factory Stock ?: 8,694
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD4022BNSR

Copy   CD4022BNSR
Description IC COUNTER/DIVIDER OCT 16SO
Copy   IC COUNTER/DIVIDER OCT 16SO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO

Copy   Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Asynchronous
Timing -
Count Rate 6MHz
Trigger Type Positive Edge
Voltage - Supply 3V ~ 18V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 4022
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-14098-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14098-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $0.22910
  • Digi-Reel® ? : 296-14098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,726 - Immediate
    8,694 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CD4022BNSRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $0.22910

14:26:20 12/13/2018