Add To Favorites
CD40109BNSR Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38600 $3.86
100 0.28840 $28.84
500 0.22660 $113.30
1,000 0.17510 $175.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-31482-1-ND
Copy   296-31482-1-ND
Quantity Available 6,105
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD40109BNSR

Copy   CD40109BNSR
Description IC TRNSLTR UNIDIRECTIONAL 16SO
Copy   IC TRNSLTR UNIDIRECTIONAL 16SO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-SO

Copy   Voltage Level Translator Unidirectional 4 Circuit 1 Channel  16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 4
Channels per Circuit 1
Voltage - VCCA 3V ~ 18V
Voltage - VCCB 3V ~ 18V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -55°C ~ 125°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 40109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NTS4001NT1G - ON Semiconductor | NTS4001NT1GOSCT-ND DigiKey Electronics
  • NTS4001NT1G
  • ON Semiconductor
  • MOSFET N-CH 30V 270MA SOT-323
  • Unit Price $0.43000
  • NTS4001NT1GOSCT-ND
  • CD4504BPWR - Texas Instruments | 296-12010-1-ND DigiKey Electronics
  • CD4504BPWR
  • Texas Instruments
  • IC TRNSLTR UNIDIR 16TSSOP
  • Unit Price $0.49000
  • 296-12010-1-ND
  • HEF4104BT,653 - Nexperia USA Inc. | 1727-6417-1-ND DigiKey Electronics
  • HEF4104BT,653
  • Nexperia USA Inc.
  • IC TRNSLTR UNIDIRECTIONAL 16SO
  • Unit Price $0.84000
  • 1727-6417-1-ND
  • HCF4010YM013TR - STMicroelectronics | 497-13665-1-ND DigiKey Electronics
  • HCF4010YM013TR
  • STMicroelectronics
  • IC TRNSLTR UNIDIRECTIONAL 16SO
  • Unit Price $0.40000
  • 497-13665-1-ND
  • MC14504BDTR2G - ON Semiconductor | MC14504BDTR2GOSCT-ND DigiKey Electronics
  • MC14504BDTR2G
  • ON Semiconductor
  • IC TRNSLTR UNIDIR 16TSSOP
  • Unit Price $1.42000
  • MC14504BDTR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-31482-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31482-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.15500
  • Digi-Reel® ? : 296-31482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,105 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CD40109BNSRE4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15500
  • Tape & Reel (TR) ? : CD40109BNSRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15500

08:50:59 12/17/2018