USD
Favorite

Photo Not Available
CC3235MODSM2MOBR IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz 63-SMD Module
Price & Procurement
750 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.77000 $19.77
10 17.88900 $178.89
25 16.47680 $411.92
100 15.06460 $1,506.46
250 14.12304 $3,530.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CC3235MODSM2MOBR

Datasheet
Digi-Key Part Number 296-CC3235MODSM2MOBRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC3235MODSM2MOBR
Copy  
Description CC3235S WI-FI MODULE LARGE REEL
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz 63-SMD Module

Copy  
Documents & Media
Datasheets CC3235MODS, CC3235MODSF Datasheet
Manufacturer Product Page CC3235MODSM2MOBR Specifications
Online Catalog CC3235MODx
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SimpleLink™
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx + MCU
RF Family/Standard WiFi
Protocol 802.11a/b/g/n
Modulation CCK, DSSS, OFDM
Frequency 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz
Data Rate (Max) 54Mbps
Power - Output 16.3dBm
Sensitivity -94.5dBm
Memory Size 256kB RAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 27
Voltage - Supply 2.3V ~ 3.6V
Current - Receiving 53mA ~ 67mA
Current - Transmitting 154mA ~ 318mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 63-SMD Module
Supplier Device Package 63-QFM (20.5x17.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-CC3235MODSM2MOBRCT