Add To Favorites
Product Overview
Digi-Key Part Number 296-43987-1-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2620F128RSMT

Description SIMPLE LINK ULTRA LOW WIRELESS M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 32-VFQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SimpleLink™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate (Max) 250kbps
Power - Output 5dBm
Sensitivity -100dBm
Memory Size 128kB Flash, 28kB SRAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 10
Voltage - Supply 1.8 V ~ 3.8 V
Current - Receiving 5.9mA ~ 6.1mA
Current - Transmitting 6.1mA ~ 9.1mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 296-43987-1

07:50:02 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.93000 $6.93
10 6.18700 $61.87
25 5.56840 $139.21
100 5.07340 $507.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43987-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $4.36044
  • Digi-Reel® ? : 296-43987-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback