Add To Favorites
CC2541F256TRHATQ1 IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 $6.74
10 6.17700 $61.77
25 5.61560 $140.39
100 5.05390 $505.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-43562-6-ND
Copy   296-43562-6-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC2541F256TRHATQ1

Copy   CC2541F256TRHATQ1
Description IC RF TXRX+MCU BLUETOOTH 40VFQFN
Copy   IC RF TXRX+MCU BLUETOOTH 40VFQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation GFSK, MSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 0dBm
Sensitivity -94dBm
Memory Size 256kB Flash, 8kB RAM
Serial Interfaces I²C, SPI, USART
GPIO 23
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 18.3mA ~ 20.8mA
Current - Transmitting 17.2mA ~ 18.6mA
Operating Temperature -40°C ~ 105°C
Package / Case 40-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CC2540TDK-LIGHT - Texas Instruments | 296-42206-ND DigiKey Electronics
  • CC2540TDK-LIGHT
  • Texas Instruments
  • DEV KIT BT LOW ENERGY LIGHT
  • Unit Price $102.80000
  • 296-42206-ND
Additional Resources
Standard Package ? 1
Other Names 296-43562-6

07:45:30 12/19/2018