Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-38893-1-ND
Quantity Available 8,445
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2420RGZR

Description IC RF TXRX+MCU 802.15.4 48-VFQFN
Detailed Description

IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad

Documents & Media
Datasheets CC2420 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Wireless Connectivity
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page CC2420RGZR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC2420
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation DSSS, O-QPSK
Frequency 2.4GHz
Data Rate (Max) 250kbps
Power - Output 0dBm
Sensitivity -95dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 18.8mA
Current - Transmitting 8.5mA ~ 17.4mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-38893-1

11:10:01 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.64000 $9.64
10 8.83300 $88.33
25 8.03040 $200.76
100 7.22740 $722.74
250 6.62508 $1,656.27
500 6.02280 $3,011.40
1,000 5.42052 $5,420.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38893-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $4.97120
  • Digi-Reel® ? : 296-38893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,445 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47746-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $7.13132
  • Cut Tape (CT) ? : 296-47746-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: $10.89000
  • Digi-Reel® ? : 296-47746-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback