Add To Favorites
Product Overview
Digi-Key Part Number 296-35669-1-ND
Quantity Available 7,954
Can ship immediately
Manufacturer

Manufacturer Part Number

CC1125RHBR

Description IC RF TXRX+MCU ISM<1GHZ 32-VFQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad

Documents & Media
Datasheets CC1125 Datasheet
CC112x/C1175 Errata
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Wireless Connectivity
PCN Design/Specification Copper Bond Wire 27/Dec/2013
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Mult Devices 17/Nov/2017
Manufacturer Product Page CC1125RHBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC1125
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Frequency 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz
Data Rate (Max) 200kbps
Power - Output 16dBm
Sensitivity -129dBm
Memory Size 4kB ROM, 256B RAM
Serial Interfaces SPI
GPIO 4
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 17mA ~ 27mA
Current - Transmitting 26mA ~ 56mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • BOOSTXL-CC1125 - Texas Instruments | 296-45127-ND DigiKey Electronics
  • BOOSTXL-CC1125
  • Texas Instruments
  • CC1125 BOOSTERPACK 868/915 MHZ
  • Unit Price $62.29000
  • 296-45127-ND
  • SMARTRFTRXEBK - Texas Instruments | 296-42444-ND DigiKey Electronics
  • SMARTRFTRXEBK
  • Texas Instruments
  • EVAL BOARD SMART RF
  • Unit Price $154.72000
  • 296-42444-ND
You May Also Be Interested In
  • BOOSTXL-CC1125 - Texas Instruments | 296-45127-ND DigiKey Electronics
  • BOOSTXL-CC1125
  • Texas Instruments
  • CC1125 BOOSTERPACK 868/915 MHZ
  • Unit Price $62.29000
  • 296-45127-ND
  • CC1190RGVT - Texas Instruments | 296-25826-1-ND DigiKey Electronics
  • CC1190RGVT
  • Texas Instruments
  • IC RF FRONT-END 16VQFN
  • Unit Price $3.33000
  • 296-25826-1-ND
  • CC1190RGVR - Texas Instruments | 296-36922-1-ND DigiKey Electronics
  • CC1190RGVR
  • Texas Instruments
  • IC RF FRONT-END 16VQFN
  • Unit Price $3.23000
  • 296-36922-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-35669-1

00:26:40 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.47000 $6.47
10 5.77500 $57.75
25 5.19760 $129.94
100 4.73550 $473.55
250 4.27352 $1,068.38
500 3.83460 $1,917.30
1,000 3.23400 $3,234.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35669-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.92600
  • Digi-Reel® ? : 296-35669-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,954 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38891-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.19212
  • Cut Tape (CT) ? : 296-38891-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,399 - Immediate
  • Unit Price: $6.66000
  • Digi-Reel® ? : 296-38891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,399 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback