BUF04701AIDGSR Video Amp, 4 TFT-LCD Panels: Gamma Buffer 10-VSSOP
Product Overview
Digi-Key Part Number 296-12161-1-ND
Copy   296-12161-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUF04701AIDGSR

Copy   BUF04701AIDGSR
Description IC AMP BUFF CMOS R-R 10VSSOP
Copy   IC AMP BUFF CMOS R-R 10VSSOP
Detailed Description

Video Amp, 4 TFT-LCD Panels: Gamma Buffer 10-VSSOP

Copy   Video Amp, 4 TFT-LCD Panels: Gamma Buffer 10-VSSOP
Documents & Media
Datasheets BUF04701
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications TFT-LCD Panels: Gamma Buffer
Output Type Rail-to-Rail
Number of Circuits 4
-3db Bandwidth 8MHz
Slew Rate 10 V/µs
Current - Supply 1.1mA
Current - Output / Channel 32mA
Voltage - Supply, Single/Dual (±) 3.5 V ~ 12 V, ±1.75 V ~ 6 V
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number BUF04701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-12161-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12161-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.47779

10:43:04 1/22/2019