Add To Favorites
BQ77PL157APWR-4225 Battery Battery Protection IC Lithium-Ion/Polymer 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.56100 $15.61
100 1.25490 $125.49
500 1.03104 $515.52
1,000 0.85428 $854.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27488-1-ND
Copy   296-27488-1-ND
Quantity Available 6,464
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ77PL157APWR-4225

Copy   BQ77PL157APWR-4225
Description IC VOLT PROT LI-ION 16TSSOP
Copy   IC VOLT PROT LI-ION 16TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Battery Battery Protection IC Lithium-Ion/Polymer 16-TSSOP

Copy   Battery Battery Protection IC Lithium-Ion/Polymer 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 3 ~ 6
Fault Protection Over Voltage
Interface -
Operating Temperature -40°C ~ 110°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number BQ77PL157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BQ76925PWR - Texas Instruments | 296-29341-1-ND DigiKey Electronics
  • BQ76925PWR
  • Texas Instruments
  • IC BATT MGMT LI-ION AFE 20TSSOP
  • Unit Price $2.65000
  • 296-29341-1-ND
  • MAX5533EUA+ - Maxim Integrated | MAX5533EUA+-ND DigiKey Electronics
  • MAX5533EUA+
  • Maxim Integrated
  • IC DAC 12BIT DUAL ULP 8-UMAX
  • Unit Price $4.93000
  • MAX5533EUA+-ND
Additional Resources
Standard Package ? 1
Other Names 296-27488-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27488-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.77220
  • Digi-Reel® ? : 296-27488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,464 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : BQ77PL157APW-4225-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.37200

13:21:34 10/17/2018