Add To Favorites
Product Overview
Digi-Key Part Number 296-48501-1-ND
Quantity Available 1,977
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ7790502PWR

Description IC LITHIUM BATT PROTECT 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Battery IC 20-TSSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-48501-1

05:39:21 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48501-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.06920
  • Digi-Reel® ? : 296-48501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,977 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-46578-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 146 - Immediate
  • Unit Price: $2.80000
Send Feedback