Add To Favorites
BQ7790500PWR Battery Battery Protection IC Lithium-Ion 20-TSSOP
Product Overview
Digi-Key Part Number 296-47253-1-ND
Copy   296-47253-1-ND
Quantity Available 1,757
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ7790500PWR

Copy   BQ7790500PWR
Description IC LITHIUM BATT PROTECT 20TSSOP
Copy   IC LITHIUM BATT PROTECT 20TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Battery Battery Protection IC Lithium-Ion 20-TSSOP

Copy   Battery Battery Protection IC Lithium-Ion 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion
Number of Cells 3 ~ 5
Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • BQ77905EVM-707 - Texas Instruments | 296-44884-ND DigiKey Electronics
  • BQ77905EVM-707
  • Texas Instruments
  • EVAL BOARD FOR BQ77905
  • Unit Price $102.80000
  • 296-44884-ND
You May Also Be Interested In
  • 1049 - Keystone Electronics | 36-1049-ND DigiKey Electronics
  • 1049
  • Keystone Electronics
  • HOLDER BATTERY 2CELLS 18650 TH
  • Unit Price $4.48000
  • 36-1049-ND
  • LTC4070EDDB#TRMPBF - Linear Technology/Analog Devices | LTC4070EDDB#TRMPBFCT-ND DigiKey Electronics
  • LTC4070EDDB#TRMPBF
  • Linear Technology/Analog Devices
  • IC LI-ION/POLY BATT CHARGER 8DFN
  • Unit Price $5.14000
  • LTC4070EDDB#TRMPBFCT-ND
  • D5V0F1U2S9-7 - Diodes Incorporated | D5V0F1U2S9-7DICT-ND DigiKey Electronics
  • D5V0F1U2S9-7
  • Diodes Incorporated
  • TVS DIODE 5.5V 12V SOD923
  • Unit Price $0.46000
  • D5V0F1U2S9-7DICT-ND
  • CSD17578Q3A - Texas Instruments | 296-39997-1-ND DigiKey Electronics
  • CSD17578Q3A
  • Texas Instruments
  • MOSFET N-CH 30V 35A 8VSON
  • Unit Price $0.78000
  • 296-39997-1-ND
  • 1N4148WT-7 - Diodes Incorporated | 1N4148WTDICT-ND DigiKey Electronics
  • 1N4148WT-7
  • Diodes Incorporated
  • DIODE GEN PURP 80V 125MA SOD523
  • Unit Price $0.22000
  • 1N4148WTDICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-47253-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47253-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.06920
  • Digi-Reel® ? : 296-47253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,757 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-44599-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: $2.80000

14:31:23 9/22/2018