Add To Favorites
BQ76PL455ATPFCRQ1 Battery Multi-Function Controller IC 80-TQFP (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.03000 $19.03
10 17.48600 $174.86
100 14.76760 $1,476.76
500 13.13682 $6,568.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44049-1-ND
Copy   296-44049-1-ND
Quantity Available 493
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ76PL455ATPFCRQ1

Copy   BQ76PL455ATPFCRQ1
Description IC BATT MONITOR/PROTECT 80TQFP
Copy   IC BATT MONITOR/PROTECT 80TQFP
Detailed Description

Battery Multi-Function Controller IC 80-TQFP (12x12)

Copy   Battery Multi-Function Controller IC  80-TQFP (12x12)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Multi-Function Controller
Battery Chemistry -
Number of Cells 6 ~ 16
Fault Protection Over/Under Voltage
Interface UART
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 80-TQFP
Supplier Device Package 80-TQFP (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DDZ6V2B-7 - Diodes Incorporated | DDZ6V2BDICT-ND DigiKey Electronics
  • DDZ6V2B-7
  • Diodes Incorporated
  • DIODE ZENER 6.2V 500MW SOD123
  • Unit Price $0.28000
  • DDZ6V2BDICT-ND
  • 744242471 - Wurth Electronics Inc. | 732-1686-1-ND DigiKey Electronics
  • 744242471
  • Wurth Electronics Inc.
  • CMC 470UH 400MA 2LN 2.2 KOHM SMD
  • Unit Price $3.41000
  • 732-1686-1-ND
  • ZXTN4004KTC - Diodes Incorporated | ZXTN4004KTCDICT-ND DigiKey Electronics
  • ZXTN4004KTC
  • Diodes Incorporated
  • TRANS NPN 150V 1A TO252
  • Unit Price $0.51000
  • ZXTN4004KTCDICT-ND
  • BQ76PL455EVM - Texas Instruments | 296-46686-ND DigiKey Electronics
  • BQ76PL455EVM
  • Texas Instruments
  • 16-CELL BATTERY MONITOR WITH PAS
  • Unit Price $258.56000
  • 296-46686-ND
Additional Resources
Standard Package ? 1
Other Names 296-44049-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44049-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $11.69868
  • Digi-Reel® ? : 296-44049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 493 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48288-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $15.36516
  • Cut Tape (CT) ? : 296-48288-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $19.71000
  • Digi-Reel® ? : 296-48288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

05:33:55 12/13/2018