Add To Favorites
BQ34Z950DBTR Battery Battery Monitor IC Lithium-Ion/Polymer 44-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 $11.22
10 10.13400 $101.34
100 8.38960 $838.96
500 7.30558 $3,652.79
1,000 6.36293 $6,362.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39950-1-ND
Copy   296-39950-1-ND
Quantity Available 10,089
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ34Z950DBTR

Copy   BQ34Z950DBTR
Description IC BATTERY FUEL GAUGE 44TSSOP
Copy   IC BATTERY FUEL GAUGE 44TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Battery Battery Monitor IC Lithium-Ion/Polymer 44-TSSOP

Copy   Battery Battery Monitor IC Lithium-Ion/Polymer 44-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 2 ~ 4
Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface SMBus
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 44-TSSOP
Base Part Number BQ34Z950
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BQ4050RSMT - Texas Instruments | 296-44149-1-ND DigiKey Electronics
  • BQ4050RSMT
  • Texas Instruments
  • IC BATT MFUNC LI-ION 32VQFN
  • Unit Price $3.04000
  • 296-44149-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39950-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39950-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $5.94880
  • Digi-Reel® ? : 296-39950-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,089 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ34Z950DBT-ND
  • Minimum Quantity: 80  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.15838

16:43:11 10/16/2018