Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.47000 $6.47
10 5.84400 $58.44
100 4.83830 $483.83
500 4.21316 $2,106.58
1,000 3.66953 $3,669.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35695-1-ND
Copy   296-35695-1-ND
Quantity Available 1,926
Can ship immediately

Factory Stock ?: 4
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ34Z110PWR

Copy   BQ34Z110PWR
Description IC FUEL GAUGE 14TSSOP
Copy   IC FUEL GAUGE 14TSSOP
Detailed Description

Battery Battery Monitor IC Lead Acid 14-TSSOP

Copy   Battery Battery Monitor IC Lead Acid 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Battery Monitor
Battery Chemistry Lead Acid
Number of Cells -
Fault Protection -
Interface HDQ, I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number BQ34Z110
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LTC4162EUFD-SADM#PBF - Linear Technology/Analog Devices | LTC4162EUFD-SADM#PBF-ND DigiKey Electronics
  • LTC4162EUFD-SADM#PBF
  • Linear Technology/Analog Devices
  • 35V/3.2A MULTI-CELL LITHIUM-ION
  • Unit Price $8.89000
  • LTC4162EUFD-SADM#PBF-ND
  • BQ76200PWR - Texas Instruments | 296-43273-1-ND DigiKey Electronics
  • BQ76200PWR
  • Texas Instruments
  • HIGH-SIDE N-CH FET DRVR 16TSSOP
  • Unit Price $2.41000
  • 296-43273-1-ND
  • BQ34Z100PWR-G1 - Texas Instruments | 296-39949-1-ND DigiKey Electronics
  • BQ34Z100PWR-G1
  • Texas Instruments
  • IC BATT MGMT LIION/LPO4 14TSSOP
  • Unit Price $4.20000
  • 296-39949-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-35695-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-36217-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
    2,070 - Factory Stock ?
  • Unit Price: $7.33000
  • Tape & Reel (TR) ? : 296-35695-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $3.43070
  • Digi-Reel® ? : 296-35695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,926 - Immediate
    4 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:50:55 1/23/2019