USD
Favorite

BQ34110PWR Battery Battery Monitor IC Multi-Chemistry 14-TSSOP
Price & Procurement
1,733 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.56000 $35.60
25 3.36600 $84.15
100 2.76760 $276.76
250 2.48336 $620.84
500 2.39360 $1,196.80
1,000 1.98968 $1,989.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-45128-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
    5,310 - Factory Stock 
  • Unit Price: $4.76000
  • Tape & Reel (TR)  : 296-47250-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.98968
  • Digi-Reel®  : 296-47250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,733 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

BQ34110PWR

Datasheet
Digi-Key Part Number 296-47250-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ34110PWR
Copy  
Description IC BATT MON MULTICELL 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 14-TSSOP

Copy  
Documents & Media
Datasheets BQ34110 Datasheet
BQ34110 Tech Ref Manual
Manufacturer Product Page BQ34110PWR Specifications
Featured Product Power Management
PCN Assembly/Origin Mult Devices Rev 13/Mar/2018
EDA / CAD Models BQ34110PWR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 4
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number BQ3411
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BZT52C5V6T-7

DIODE ZENER 5.6V 300MW SOD523

Diodes Incorporated

$0.20000 Details

BSS138W-7-F

MOSFET N-CH 50V 200MA SC70-3

Diodes Incorporated

$0.29000 Details

BSS84W-7-F

MOSFET P-CH 50V 130MA SOT323

Diodes Incorporated

$0.38000 Details

CSD17313Q2

MOSFET N-CH 30V 5A 6SON

Texas Instruments

$0.58000 Details

BQ34110EVM-796

EVALUATION MODULE FOR BQ34110

Texas Instruments

$131.67000 Details

CC2564BRVMR

IC RF TXRX BLUETOOTH 76VQFN

Texas Instruments

$5.26000 Details
Additional Resources
Standard Package 1
Other Names 296-47250-1