Add To Favorites
Product Overview
Digi-Key Part Number 296-39947-1-ND
Quantity Available 3,165
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ29706DSER

Description IC LITHIUM BATT PROTECT 6-SON
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Battery Battery Protection IC Lithium-Ion/Polymer 6-WSON (1.5x1.5)

Documents & Media
Datasheets BQ297xx Datasheet
BQ29700 EVM User Guide
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page BQ29706DSER Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Protection
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection Over Current, Over/Under Voltage, Short Circuit
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
Base Part Number BQ29706
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BQ29700EVM-610 - Texas Instruments | 296-43431-ND DigiKey Electronics
  • BQ29700EVM-610
  • Texas Instruments
  • EVAL MODULE FOR BQ29700
  • Unit Price $50.88000
  • 296-43431-ND
You May Also Be Interested In
  • TMP302ADRLT - Texas Instruments | 296-25144-1-ND DigiKey Electronics
  • TMP302ADRLT
  • Texas Instruments
  • IC TEMP SWITCH 1.4V LP SOT-563
  • Unit Price $0.99000
  • 296-25144-1-ND
  • BQ29700DSER - Texas Instruments | 296-43985-1-ND DigiKey Electronics
  • BQ29700DSER
  • Texas Instruments
  • IC LITHIUM BATT PROTECT 6-SON
  • Unit Price $0.69000
  • 296-43985-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39947-1

13:54:38 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60800 $6.08
100 0.46650 $46.65
500 0.36874 $184.37
1,000 0.29499 $294.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39947-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25955
  • Digi-Reel® ? : 296-39947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,165 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ29706DSET-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32960
Send Feedback