Add To Favorites
BQ27541DRZR-V200 Battery Multi-Function Controller IC Lithium-Ion 12-SON (2.5x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.20900 $32.09
100 2.62910 $262.91
500 2.23812 $1,119.06
1,000 1.88758 $1,887.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38883-1-ND
Copy   296-38883-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ27541DRZR-V200

Copy   BQ27541DRZR-V200
Description IC BATT FUEL GAUGE LI-ION 12SON
Copy   IC BATT FUEL GAUGE LI-ION 12SON
Detailed Description

Battery Multi-Function Controller IC Lithium-Ion 12-SON (2.5x4)

Copy   Battery Multi-Function Controller IC Lithium-Ion 12-SON (2.5x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Multi-Function Controller
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection Over Temperature
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-SON (2.5x4)
Base Part Number BQ27541
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-38883-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38883-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.74097
  • Digi-Reel® ? : 296-38883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

23:08:13 1/16/2019