Add To Favorites
BQ27320YZFT Battery Battery Monitor IC Lithium-Ion 15-DSBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 2.92700 $29.27
100 2.39810 $239.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44125-1-ND
Copy   296-44125-1-ND
Quantity Available 324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ27320YZFT

Copy   BQ27320YZFT
Description IC BATT MONITOR LI-ION 15DSBGA
Copy   IC BATT MONITOR LI-ION 15DSBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Battery Battery Monitor IC Lithium-Ion 15-DSBGA

Copy   Battery Battery Monitor IC Lithium-Ion 15-DSBGA
Documents & Media
Datasheets BQ27320 Datasheet
BQ27320 Technical Ref Manual
Featured Product Power Management
Manufacturer Product Page BQ27320YZFT Specifications
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 15-UFBGA, DSBGA
Supplier Device Package 15-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-44125-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44125-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.20892
  • Digi-Reel® ? : 296-44125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 324 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-50957-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.38054
  • Cut Tape (CT) ? : 296-50957-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,279 - Immediate
  • Unit Price: $2.83000
  • Digi-Reel® ? : 296-50957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,279 - Immediate
  • Unit Price: Digi-Reel®

13:49:04 12/18/2018