USD
Favorite

BQ25700ARSNT Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4)
Price & Procurement
626 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 $5.90
10 5.29800 $52.98
25 5.00840 $125.21
100 4.11810 $411.81
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-48109-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.57488
  • Cut Tape (CT)  : 296-48109-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,194 - Immediate
  • Unit Price: $5.13000
  • Digi-Reel®  : 296-48109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,194 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46955-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $3.69516
  • Cut Tape (CT)  : 296-46955-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 626 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $5.90000

BQ25700ARSNT

Datasheet
Digi-Key Part Number 296-46955-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ25700ARSNT
Copy  
Description IC BATT MON MULTI-CHEM 32WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4)

Copy  
Documents & Media
Datasheets BQ25700A Datasheet
Manufacturer Product Page BQ25700ARSNT Specifications
Featured Product bq25700A Battery Buck-Boost Charge Controller
Power Management
EDA / CAD Models Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 4
Fault Protection Over Current, Over Temperature, Over Voltage
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
Base Part Number BQ25700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BQ25700ARSNR

BQ25700ARSNR

Texas Instruments

$5.13000 Details

BQ25703ARSNT

IC BATT MON MULTI-CHEM 32WQFN

Texas Instruments

$4.57000 Details

BQ34110PWR

IC BATT MON MULTICELL 14TSSOP

Texas Instruments

$3.96000 Details
Additional Resources
Standard Package 1
Other Names 296-46955-6