USD
Favorite

BQ25700ARSNR Battery Battery Monitor IC Multi-Chemistry 32-WQFN (4x4)
Price & Procurement
5,194 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.13000 $5.13
10 4.60800 $46.08
25 4.35600 $108.90
100 3.58160 $358.16
250 3.21376 $803.44
500 3.09760 $1,548.80
1,000 2.57488 $2,574.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-48109-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.57488
  • Cut Tape (CT)  : 296-48109-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,194 - Immediate
  • Unit Price: $5.13000
  • Tape & Reel (TR)  : 296-46955-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $3.69516
  • Cut Tape (CT)  : 296-46955-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 626 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $5.90000
  • Digi-Reel®  : 296-46955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 626 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

BQ25700ARSNR

Datasheet
Digi-Key Part Number 296-48109-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ25700ARSNR
Copy  
Description BQ25700ARSNR
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 32-WQFN (4x4)

Copy  
Documents & Media
Datasheets BQ25700A Datasheet
Manufacturer Product Page BQ25700ARSNR Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 4
Fault Protection Over Current, Over Temperature, Over Voltage
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (4x4)
Base Part Number BQ25700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CSD17551Q3A

MOSFET N-CH 30V 12A 8VSON

Texas Instruments

$0.87000 Details

CSD25402Q3A

MOSFET P-CH 20V 76A 8SON

Texas Instruments

$0.85000 Details

BQ25700ARSNT

IC BATT MON MULTI-CHEM 32WQFN

Texas Instruments

$5.90000 Details

BQ25700AEVM-732

EVAL BOARD FOR BQ25700A

Texas Instruments

$198.17000 Details

BQ35100PWR

IC BATTERY MONITOR 14TSSOP

Texas Instruments

$3.15000 Details

BQ25703ARSNR

BQ25703ARSNR

Texas Instruments

$4.24000 Details
Additional Resources
Standard Package 1
Other Names 296-48109-6