Add To Favorites
BQ25601RTWT Charger IC Lithium-Ion/Polymer 24-WQFN (4x4)
Product Overview
Digi-Key Part Number 296-46558-1-ND
Copy   296-46558-1-ND
Quantity Available 48
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ25601RTWT

Copy   BQ25601RTWT
Description IC BATTERY CHARGER LION 24WQFN
Copy   IC BATTERY CHARGER LION 24WQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 24-WQFN (4x4)

Copy   Charger IC Lithium-Ion/Polymer 24-WQFN (4x4)
Documents & Media
Datasheets BQ25601 Datasheet
Featured Product Power Management
Manufacturer Product Page BQ25601RTWT Specifications
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Temperature, Over Voltage
Charge Current - Max 3A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 13.5V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BQ25601RTWR - Texas Instruments | 296-47384-1-ND DigiKey Electronics
  • BQ25601RTWR
  • Texas Instruments
  • I2C CONTROLLED SINGLE CELL 3-A B
  • Unit Price $3.00000
  • 296-47384-1-ND
  • 0438146621 - Molex, LLC | WM4232-ND DigiKey Electronics
  • 0438146621
  • Molex, LLC
  • CONN MOD JACK 6P6C R/A UNSHLD
  • Unit Price $1.34000
  • WM4232-ND
  • BQ24193RGER - Texas Instruments | 296-35046-1-ND DigiKey Electronics
  • BQ24193RGER
  • Texas Instruments
  • IC CHRG MGMT LI-ION/POL 24VQFN
  • Unit Price $3.60000
  • 296-35046-1-ND
  • BQ25606RGET - Texas Instruments | 296-46941-1-ND DigiKey Electronics
  • BQ25606RGET
  • Texas Instruments
  • IC BATT CHG LI-ION 1 CELL 24VQFN
  • Unit Price $3.18000
  • 296-46941-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-46558-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.10100 $31.01
100 2.54080 $254.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-47384-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
  • Unit Price: $3.00000
  • Digi-Reel® ? : 296-47384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-46558-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.34024
  • Digi-Reel® ? : 296-46558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: Digi-Reel®

13:20:18 9/20/2018