Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-44193-1-ND
Quantity Available 5,116
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ25121YFPT

Description IC BATT CHG LI-ION 25DSBGA
Detailed Description

Charger IC Lithium-Ion 25-DSBGA

Documents & Media
Datasheets BQ25120, BQ25121 Datasheet
Featured Product Power Management
Manufacturer Product Page BQ25121YFPT Specifications
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Voltage
Charge Current - Max 300mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 5.5V
Interface I²C
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 25-XFBGA, DSBGA
Supplier Device Package 25-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BQ25121EVM-812 - Texas Instruments | 296-44432-ND DigiKey Electronics
  • BQ25121EVM-812
  • Texas Instruments
  • EVAL BOARD FOR BQ25121
  • Unit Price $102.80000
  • 296-44432-ND
You May Also Be Interested In
  • W25X40CLUXIG TR - Winbond Electronics | W25X40CLUXIGCT-ND DigiKey Electronics
  • W25X40CLUXIG TR
  • Winbond Electronics
  • IC FLASH 4M SPI 104MHZ 8USON
  • Unit Price $0.62000
  • W25X40CLUXIGCT-ND
  • MAX8841ELT33+T - Maxim Integrated | MAX8841ELT33+TCT-ND DigiKey Electronics
  • MAX8841ELT33+T
  • Maxim Integrated
  • IC REG LINEAR 3.3V 150MA 6UDFN
  • Unit Price $1.30000
  • MAX8841ELT33+TCT-ND
  • NLSV4T244MUTAG - ON Semiconductor | NLSV4T244MUTAGOSCT-ND DigiKey Electronics
  • NLSV4T244MUTAG
  • ON Semiconductor
  • IC TRNSLTR UNIDIRECTIONAL 12UQFN
  • Unit Price $2.01000
  • NLSV4T244MUTAGOSCT-ND
  • MAX30205MTA+ - Maxim Integrated | MAX30205MTA+-ND DigiKey Electronics
  • MAX30205MTA+
  • Maxim Integrated
  • 0.1OC ACCURACY TEMP SENSOR
  • Unit Price $1.80000
  • MAX30205MTA+-ND
Additional Resources
Standard Package ? 1
Other Names 296-44193-1

02:35:02 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 $5.19
10 4.66000 $46.60
100 3.81820 $381.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44193-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,750 - Immediate
  • Unit Price: $3.51684
  • Digi-Reel® ? : 296-44193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,116 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ25121YFPR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.24770
Send Feedback