Add To Favorites
BQ25012RHLR Charger IC Lithium-Ion/Polymer 20-VQFN (3.5x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.39800 $33.98
100 2.78380 $278.38
500 2.36978 $1,184.89
1,000 1.99861 $1,998.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17804-1-ND
Copy   296-17804-1-ND
Quantity Available 4,457
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ25012RHLR

Copy   BQ25012RHLR
Description IC CHRG/PWR MGMT BLUETOOTH 20QFN
Copy   IC CHRG/PWR MGMT BLUETOOTH 20QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 20-VQFN (3.5x4.5)

Copy   Charger IC Lithium-Ion/Polymer 20-VQFN (3.5x4.5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Temperature
Charge Current - Max 500mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface USB
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
Base Part Number BQ25012
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-17804-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17804-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.84338
  • Digi-Reel® ? : 296-17804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,457 - Immediate
  • Unit Price: Digi-Reel®

19:33:16 1/16/2019