Add To Favorites
BQ25010RHLR Charger IC Lithium-Ion/Polymer 20-VQFN (3.5x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.39800 $33.98
100 2.78380 $278.38
500 2.36978 $1,184.89
1,000 1.99861 $1,998.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17639-1-ND
Copy   296-17639-1-ND
Quantity Available 3,635
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ25010RHLR

Copy   BQ25010RHLR
Description IC DC/DC CONV/CHRGR ADJ 20-QFN
Copy   IC DC/DC CONV/CHRGR ADJ 20-QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 20-VQFN (3.5x4.5)

Copy   Charger IC Lithium-Ion/Polymer 20-VQFN (3.5x4.5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Temperature
Charge Current - Max 500mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface USB
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
Base Part Number BQ25010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • BQ25010EVM - Texas Instruments | 296-20826-ND DigiKey Electronics
  • BQ25010EVM
  • Texas Instruments
  • EVALUATION MODULE FOR BQ25010
  • Unit Price $50.88000
  • 296-20826-ND
You May Also Be Interested In
  • NRF52832-QFAA-R - Nordic Semiconductor ASA | 1490-1052-1-ND DigiKey Electronics
  • NRF52832-QFAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48QFN
  • Unit Price $5.73000
  • 1490-1052-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-17639-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17639-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.84338
  • Digi-Reel® ? : 296-17639-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,635 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:19:43 1/19/2019