Add To Favorites
BQ24770RUYT Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 $4.71
10 4.23100 $42.31
100 3.46670 $346.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42139-1-ND
Copy   296-42139-1-ND
Quantity Available 267
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24770RUYT

Copy   BQ24770RUYT
Description IC BATTERY CHARGER CRLR 28WQFN
Copy   IC BATTERY CHARGER CRLR 28WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4)

Copy   Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4)
Documents & Media
Datasheets BQ24770, BQ24773 Datasheet
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page BQ24770RUYT Specifications
Online Catalog Multi-Function Controller
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Multi-Function Controller
Battery Chemistry Multi-Chemistry
Number of Cells -
Fault Protection -
Interface SMBus
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-WQFN (4x4)
Base Part Number BQ24770
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BQ24773RUYT - Texas Instruments | 296-42140-1-ND DigiKey Electronics
  • BQ24773RUYT
  • Texas Instruments
  • IC BATTERY CHARGER CRLR 28WQFN
  • Unit Price $4.71000
  • 296-42140-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-42139-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42139-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $3.19312
  • Digi-Reel® ? : 296-42139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 267 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-50946-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.99500
  • Cut Tape (CT) ? : 296-50946-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $4.09000
  • Digi-Reel® ? : 296-50946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

13:04:16 1/18/2019