Add To Favorites
BQ24295RGER Charger IC Lithium-Ion/Polymer 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.93300 $19.33
100 1.56060 $156.06
500 1.28854 $644.27
1,000 1.07377 $1,073.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39552-1-ND
Copy   296-39552-1-ND
Quantity Available 8,412
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24295RGER

Copy   BQ24295RGER
Description IC LI+ CHARGER PWR MGMT 24VQFN
Copy   IC LI+ CHARGER PWR MGMT 24VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 24-VQFN (4x4)

Copy   Charger IC Lithium-Ion/Polymer 24-VQFN (4x4)
Documents & Media
Datasheets BQ24295
Featured Product Power Management
PCN Design/Specification Material Set 30/Aug/2016
Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page BQ24295RGER Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 3A
Battery Pack Voltage 4.4V (Max)
Voltage - Supply (Max) 6.2V
Interface I²C, USB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number BQ24295
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LIS2DH12TR - STMicroelectronics | 497-14851-1-ND DigiKey Electronics
  • LIS2DH12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.53000
  • 497-14851-1-ND
  • LSM6DS3TR - STMicroelectronics | 497-15383-1-ND DigiKey Electronics
  • LSM6DS3TR
  • STMicroelectronics
  • IMU ACCEL/GYRO I2C/SPI 14VFLGA
  • Unit Price $3.00000
  • 497-15383-1-ND
  • DMG1012T-7 - Diodes Incorporated | DMG1012T-7DICT-ND DigiKey Electronics
  • DMG1012T-7
  • Diodes Incorporated
  • MOSFET N-CH 20V 630MA SOT-523
  • Unit Price $0.34000
  • DMG1012T-7DICT-ND
  • BQ24295EVM-549 - Texas Instruments | 296-37857-ND DigiKey Electronics
  • BQ24295EVM-549
  • Texas Instruments
  • EVAL BOARD BATT CHARGER BQ24295
  • Unit Price $102.80000
  • 296-37857-ND
  • BQ24297RGER - Texas Instruments | 296-46072-1-ND DigiKey Electronics
  • BQ24297RGER
  • Texas Instruments
  • IC LI+ CHARGER PWR MGMT 24VQFN
  • Unit Price $2.45000
  • 296-46072-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39552-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39552-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.97300
  • Digi-Reel® ? : 296-39552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,412 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39579-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.60000
  • Cut Tape (CT) ? : 296-39579-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,944 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.43000
  • Digi-Reel® ? : 296-39579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,944 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:05:59 3/24/2019