Add To Favorites
BQ24271RGET Charger IC Lithium-Ion 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.28200 $32.82
100 2.68940 $268.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30555-1-ND
Copy   296-30555-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24271RGET

Copy   BQ24271RGET
Description IC BATT CHARGER LI-ION 24VQFN
Copy   IC BATT CHARGER LI-ION 24VQFN
Detailed Description

Charger IC Lithium-Ion 24-VQFN (4x4)

Copy   Charger IC Lithium-Ion 24-VQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1.5A
Battery Pack Voltage 3.7V
Voltage - Supply (Max) 6V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number BQ24271
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • MCP73831T-2ACI/OT - Microchip Technology | MCP73831T-2ACI/OTCT-ND DigiKey Electronics
  • MCP73831T-2ACI/OT
  • Microchip Technology
  • IC CONTROLLR LI-ION 4.2V SOT23-5
  • Unit Price $0.58000
  • MCP73831T-2ACI/OTCT-ND
  • BQ24166RGER - Texas Instruments | 296-48490-1-ND DigiKey Electronics
  • BQ24166RGER
  • Texas Instruments
  • IC BATT CHRG MGMT LI-ION 24VQFN
  • Unit Price $4.68000
  • 296-48490-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-30555-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30555-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.47716
  • Digi-Reel® ? : 296-30555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24271RGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.58270

23:12:16 12/9/2018