Add To Favorites
BQ24270YFFT Charger IC Lithium-Ion 49-DSBGA (2.8x2.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30543-1-ND
Copy   296-30543-1-ND
Quantity Available 950
Can ship immediately

Factory Stock ?: 6,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24270YFFT

Copy   BQ24270YFFT
Description IC BATT CHARGER LI-ION 49DSBGA
Copy   IC BATT CHARGER LI-ION 49DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Charger IC Lithium-Ion 49-DSBGA (2.8x2.8)

Copy   Charger IC Lithium-Ion 49-DSBGA (2.8x2.8)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1.5A
Battery Pack Voltage 3.7V
Voltage - Supply (Max) 6V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 49-UFBGA, DSBGA
Supplier Device Package 49-DSBGA (2.8x2.8)
Base Part Number BQ24270
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-30543-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30543-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,750 - Factory Stock ?
  • Unit Price: $2.11640
  • Digi-Reel® ? : 296-30543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
    6,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24270YFFR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.34190

05:22:22 11/15/2018