Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-35538-1-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ24270RGET

Description IC BATT CHARGER LI-ION 24VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Charger IC Lithium-Ion 24-VQFN (4x4)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1.5A
Battery Pack Voltage 3.7V
Voltage - Supply (Max) 6V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number BQ24270
 
Additional Resources
Standard Package ? 1
Other Names 296-35538-1

19:57:09 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66200 $36.62
100 3.00070 $300.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35538-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.76392
  • Digi-Reel® ? : 296-35538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 179 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24270RGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.76757
Send Feedback