USD
Favorite

BQ24266RGER Charger IC Lithium-Ion 24-VQFN (4x4)
In Stock: 8,021
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 4.21500 $42.15
25 3.98480 $99.62
100 3.27640 $327.64
250 2.93988 $734.97
500 2.83360 $1,416.80
1,000 2.35543 $2,355.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-39923-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.26688
  • Digi-Reel®  : 296-39923-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 8,021 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46411-2-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 750 - Immediate
  • Unit Price: $3.32332
  • Cut Tape (CT)  : 296-46411-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 985 - Immediate
  • Unit Price: $5.31000
  • Digi-Reel®  : 296-46411-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 985 - Immediate
  • Unit Price: Digi-Reel®

BQ24266RGER

Datasheet
Digi-Key Part Number 296-39923-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ24266RGER
Copy  
Description IC BATT CHARGER LI-ION 24VQFN
Copy  
Detailed Description

Charger IC Lithium-Ion 24-VQFN (4x4)

Copy  
Documents & Media
Datasheets BQ24266
Featured Product Power Management
PCN Obsolescence/ EOL BQ2426x 11/Mar/2019
PCN Design/Specification Data Sheet Chg 05/Feb/2016
Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page BQ24266RGER Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Temperature, Over Voltage
Charge Current - Max 3A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 14V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number BQ24266
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

BQ24266EVM-609

EVAL MOD LI-ION BATTERY CHARGER

Texas Instruments

$102.80000 Details
Additional Resources
Standard Package 1
Other Names 296-39923-1