Add To Favorites
BQ24232HARGTT Charger IC Lithium-Ion 16-QFN (3x3)
Product Overview
Digi-Key Part Number 296-44194-1-ND
Copy   296-44194-1-ND
Quantity Available 290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24232HARGTT

Copy   BQ24232HARGTT
Description IC LI-ION CHARGE PWR MGMT 16VQFN
Copy   IC LI-ION CHARGE PWR MGMT 16VQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Charger IC Lithium-Ion 16-QFN (3x3)

Copy   Charger IC Lithium-Ion 16-QFN (3x3)
Documents & Media
Datasheets BQ24232HA Datasheet
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Assembly Site 18/Apr/2017
Manufacturer Product Page BQ24232HARGTT Specifications
EDA / CAD Models BQ24232HARGTT by SnapEDA
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max 500mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 10.2V
Interface USB
Operating Temperature -5°C ~ 125°C (TJ)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS62740DSSR - Texas Instruments | 296-39459-1-ND DigiKey Electronics
  • TPS62740DSSR
  • Texas Instruments
  • IC REG BUCK ADJ 300MA 12WSON
  • Unit Price $1.82000
  • 296-39459-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44194-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.78000 $27.80
100 2.27760 $227.76
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44194-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.09792
  • Digi-Reel® ? : 296-44194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 290 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-49554-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.33110
  • Cut Tape (CT) ? : 296-49554-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.69000
  • Digi-Reel® ? : 296-49554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

09:09:04 9/23/2018